SN74AHCT1G02DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9.389
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 83.685
Unit Price: 0,72000 €
Datasheet

Direct


onsemi
In Stock: 6.438
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04583 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.539
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04483 €
Datasheet

Similar


onsemi
In Stock: 2.535
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 5.202
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.932
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.827
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17069 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 60.000
Unit Price: 0,49055 €
Datasheet
NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G02DBVT

DigiKey Part Number
296-32239-2-ND - Tape & Reel (TR)
296-32239-1-ND - Cut Tape (CT)
296-32239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G02DBVT
Description
IC GATE NOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G02DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83.685 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.685In Stock
Ships from Rochester Electronics, LLC