
74AHCT1G02W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G02W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G02W5-7DICT-ND - Cut Tape (CT) 74AHCT1G02W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G02W5-7 |
Description | IC GATE NOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G02W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07640 € | 1,91 € |
| 100 | 0,06470 € | 6,47 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05570 € | 27,85 € |
| 1.000 | 0,05294 € | 52,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04951 € | 148,53 € |
| 6.000 | 0,04783 € | 286,98 € |
| 9.000 | 0,04699 € | 422,91 € |
| 15.000 | 0,04606 € | 690,90 € |
| 21.000 | 0,04552 € | 955,92 € |
| 30.000 | 0,04500 € | 1.350,00 € |
| 75.000 | 0,04387 € | 3.290,25 € |
| 150.000 | 0,04319 € | 6.478,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


