
XC7SET02GV,125 | |
|---|---|
DigiKey Part Number | 2156-XC7SET02GV,125-ND |
Manufacturer | |
Manufacturer Product Number | XC7SET02GV,125 |
Description | IC GATE NOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | 0,48444 € | 255,30 € |
| Unit Price without VAT: | 0,48444 € |
|---|---|
| Unit Price with VAT: | 0,57648 € |

