
NC7ST02M5X | |
|---|---|
DigiKey Part Number | NC7ST02M5XTR-ND - Tape & Reel (TR) NC7ST02M5XCT-ND - Cut Tape (CT) NC7ST02M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST02M5X |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST02M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02952 € | 7,38 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02611 € | 26,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02422 € | 72,66 € |
| 6.000 | 0,02330 € | 139,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

