Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT1G02DBVT | |
|---|---|
DigiKey Part Number | 296-32239-2-ND - Tape & Reel (TR) 296-32239-1-ND - Cut Tape (CT) 296-32239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DBVT |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G02DBVR | Texas Instruments | 5.199 | 296-4704-1-ND | 0,11000 € | Parametric Equivalent |
| SN74AHCT1G02DBVT | Texas Instruments | 83.685 | 296-32239-1-ND | 0,72000 € | Parametric Equivalent |
| MC74VHC1G02DBVT1G | onsemi | 6.438 | 488-MC74VHC1G02DBVT1GCT-ND | 0,09000 € | Direct |
| 74AHCT1G02GV-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT1G02GV-Q100HCT-ND | 0,12000 € | Similar |
| 74AHCT1G02GW,125 | Nexperia USA Inc. | 39 | 1727-4204-1-ND | 0,10000 € | Similar |









