OPA627AUG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 484
Unit Price: 40,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.469
Unit Price: 9,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.788
Unit Price: 9,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.807
Unit Price: 9,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 268
Unit Price: 24,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,34398 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA627AUG4

DigiKey Part Number
OPA627AUG4-ND
Manufacturer
Manufacturer Product Number
OPA627AUG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA627AUG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
130 µV
Mfr
Current - Supply
7mA
Series
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
55V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA627AUTexas Instruments484OPA627AU-ND40,99000 €MFR Recommended
AD711JRZAnalog Devices Inc.0505-AD711JRZ-ND0,00000 €Similar
AD711JRZ-REELAnalog Devices Inc.0AD711JRZ-REELCT-ND0,00000 €Similar
AD711JRZ-REEL7Analog Devices Inc.0AD711JRZ-REEL7CT-ND0,00000 €Similar
AD711KRZAnalog Devices Inc.0505-AD711KRZ-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7520,03373 €1.502,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,03373 €
Unit Price with VAT:23,84014 €