AD711JRZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 319
Unit Price: 58,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 137
Unit Price: 132,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 188
Unit Price: 132,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: 177,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 105,08184 €
Datasheet

Similar


Texas Instruments
In Stock: 374
Unit Price: 148,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 477
Unit Price: 80,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.835
Unit Price: 17,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.766
Unit Price: 13,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.472
Unit Price: 13,17081 €
Datasheet

Similar


Texas Instruments
In Stock: 1.131
Unit Price: 64,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.009
Unit Price: 54,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 721,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.437
Unit Price: 657,85000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD711JRZ-REEL

DigiKey Part Number
AD711JRZ-REELTR-ND - Tape & Reel (TR)
AD711JRZ-REELCT-ND - Cut Tape (CT)
AD711JRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD711JRZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD711JRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
300 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types