8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD711KRZ-REEL

DigiKey Part Number
AD711KRZ-REELTR-ND - Tape & Reel (TR)
AD711KRZ-REELCT-ND - Cut Tape (CT)
AD711KRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD711KRZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD711KRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
200 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,52800 €55,28 €
255,12720 €128,18 €
1004,68670 €468,67 €
2504,47668 €1.119,17 €
5004,35008 €2.175,04 €
1.0004,24589 €4.245,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €