AD711KRZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 530
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.102
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.009
Unit Price: 7,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,26835 €
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: 5,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: 3,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 304
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.795
Unit Price: 1,34255 €
Datasheet

Similar


Texas Instruments
In Stock: 225
Unit Price: 8,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.656
Unit Price: 7,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.386
Unit Price: 4,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.246
Unit Price: 4,04000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD711KRZ

DigiKey Part Number
505-AD711KRZ-ND
Manufacturer
Manufacturer Product Number
AD711KRZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD711KRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
200 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types