Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3222EIPW | |
|---|---|
DigiKey Part Number | 296-33371-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EIPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIVZ | Renesas Electronics Corporation | 259 | ICL3222EIVZ-ND | 2,24000 € | Direct |
| ICL3222EIVZ-T | Renesas Electronics Corporation | 1.600 | ICL3222EIVZ-TCT-ND | 2,24000 € | Direct |
| ADM3222ARSZ | Analog Devices Inc. | 257 | 505-ADM3222ARSZ-ND | 4,39000 € | Similar |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1.743 | ADM3222ARSZ-REELCT-ND | 4,39000 € | Similar |
| ADM3222ARSZ-REEL7 | Analog Devices Inc. | 740 | ADM3222ARSZ-REEL7CT-ND | 4,39000 € | Similar |





