MFR Recommended
MFR Recommended
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232ECDWRG4 | |
|---|---|
DigiKey Part Number | 296-37404-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX232ECDWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECDWRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232ECDWR | Texas Instruments | 65.206 | 296-36539-1-ND | 1,08000 € | MFR Recommended |
| TRS232EIDWR | Texas Instruments | 1.641 | 296-25013-1-ND | 2,12000 € | MFR Recommended |
| TRS232ECDWR | Texas Instruments | 640 | 296-25011-2-ND | 1,55060 € | Parametric Equivalent |
| MAX232ECWE+ | Analog Devices Inc./Maxim Integrated | 210 | MAX232ECWE+-ND | 7,18000 € | Direct |
| MAX232ECWE+T | Analog Devices Inc./Maxim Integrated | 40 | 175-MAX232ECWE+TCT-ND | 7,18000 € | Direct |








