Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV932MMX | |
|---|---|
DigiKey Part Number | LMV932MMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV932MMX |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MMX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV932MMX/NOPB | Texas Instruments | 15.533 | LMV932MMX/NOPBCT-ND | 1,72000 € | Direct |
| AD8542ARMZ | Analog Devices Inc. | 565 | 505-AD8542ARMZ-ND | 1,33000 € | Similar |
| APX358M8G-13 | Diodes Incorporated | 0 | APX358M8G-13-ND | 0,28860 € | Similar |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 0,65000 € | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 0,34786 € | Similar |








