
LMV932MMX/NOPB | |
|---|---|
DigiKey Part Number | LMV932MMX/NOPBTR-ND - Tape & Reel (TR) LMV932MMX/NOPBCT-ND - Cut Tape (CT) LMV932MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MMX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,17000 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| ISL28213FUZ | Renesas Electronics Corporation | 3.851 | 20-ISL28213FUZ-ND | 0,67000 € | Similar |
| MCP6002-E/MS | Microchip Technology | 21.797 | MCP6002-E/MS-ND | 0,37000 € | Similar |
| MCP6002T-E/MS | Microchip Technology | 22.805 | MCP6002T-E/MSCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38400 € | 13,84 € |
| 25 | 1,26200 € | 31,55 € |
| 100 | 1,12760 € | 112,76 € |
| 250 | 1,06372 € | 265,93 € |
| 500 | 1,02988 € | 514,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,94957 € | 3.323,49 € |
| 7.000 | 0,93120 € | 6.518,40 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

