LMV932IDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 81
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 56
Unit Price: 1,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.830
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: 0,97000 €
Datasheet

Similar


onsemi
In Stock: 2.518
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,50936 €
Datasheet

Similar


STMicroelectronics
In Stock: 833
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.743
Unit Price: 0,99000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV932IDRE4

DigiKey Part Number
LMV932IDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV932IDRE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV932IDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types