Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV922MX | |
|---|---|
DigiKey Part Number | LMV922MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV922MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 400µA |
Series | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 12 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8531ARTZ-REEL7 | Analog Devices Inc. | 18.085 | AD8531ARTZ-REEL7CT-ND | 0,87000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| BU7266SF-E2 | Rohm Semiconductor | 0 | BU7266SF-E2CT-ND | 0,78000 € | Similar |
| BU7486F-E2 | Rohm Semiconductor | 0 | BU7486F-E2CT-ND | 0,65000 € | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | 0,64000 € | Similar |





