LMV791MKX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.873
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.435
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,56035 €
Datasheet

Similar


Texas Instruments
In Stock: 5.462
Unit Price: 1,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,94918 €
Datasheet

Similar


Texas Instruments
In Stock: 783
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 914
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 279
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61432 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV791MKX/NOPB

DigiKey Part Number
296-44290-2-ND - Tape & Reel (TR)
296-44290-1-ND - Cut Tape (CT)
296-44290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV791MKX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMV791MKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
100 µV
Current - Supply
1.15mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61500 €6,15 €
250,55520 €13,88 €
1000,48870 €48,87 €
2500,45712 €114,28 €
5000,43802 €219,01 €
1.0000,42530 €425,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40292 €1.208,76 €
6.0000,39342 €2.360,52 €
9.0000,38867 €3.498,03 €
15.0000,38340 €5.751,00 €
21.0000,38032 €7.986,72 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €