
TLV341AIDCKT | |
|---|---|
DigiKey Part Number | 296-TLV341AIDCKTTR-ND - Tape & Reel (TR) 296-TLV341AIDCKTCT-ND - Cut Tape (CT) 296-TLV341AIDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV341AIDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV341AIDCKT Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 115 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV341IDCKR | Texas Instruments | 914 | 296-17683-1-ND | 1,05000 € | MFR Recommended |
| LMV341MG/NOPB | Texas Instruments | 1.448 | LMV341MG/NOPBCT-ND | 1,31000 € | Similar |
| LMV341MGX/NOPB | Texas Instruments | 4.389 | LMV341MGX/NOPBCT-ND | 1,03000 € | Similar |
| LMV791MKX/NOPB | Texas Instruments | 0 | 296-44290-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85328 € | 213,32 € |
| 500 | 0,82114 € | 410,57 € |
| 750 | 0,80505 € | 603,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01840 € | 25,46 € |
| 100 | 0,90660 € | 90,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98880 € | 24,72 € |
| 100 | 0,88020 € | 88,02 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

