Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358QPW | |
|---|---|
DigiKey Part Number | LMV358QPW-ND |
Manufacturer | |
Manufacturer Product Number | LMV358QPW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QPW Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IPW | Texas Instruments | 18.964 | 296-33321-5-ND | 0,91000 € | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,18000 € | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2.972 | BU7242SFVMCT-ND | 1,29000 € | Similar |
| BU7486FV-E2 | Rohm Semiconductor | 0 | BU7486FV-E2CT-ND | 0,31532 € | Similar |
| LMV358IPT | STMicroelectronics | 341 | 497-4946-1-ND | 0,55000 € | Similar |










