
LMV358IPW | |
|---|---|
DigiKey Part Number | 296-33321-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV358IPW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPW Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IPWR | Texas Instruments | 26.482 | 296-9572-1-ND | 0,34000 € | MFR Recommended |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4.835 | AD8542ARUZ-REELCT-ND | 1,33000 € | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,17000 € | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2.972 | BU7242SFVMCT-ND | 1,28000 € | Similar |
| BU7486FV-E2 | Rohm Semiconductor | 0 | BU7486FV-E2CT-ND | 0,31282 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58760 € | 14,69 € |
| 150 | 0,50213 € | 75,32 € |
| 300 | 0,47900 € | 143,70 € |
| 600 | 0,46002 € | 276,01 € |
| 1.050 | 0,44714 € | 469,50 € |
| 2.550 | 0,43048 € | 1.097,72 € |
| 5.100 | 0,42006 € | 2.142,31 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

