
LMV358IPT | |
|---|---|
DigiKey Part Number | 497-4946-2-ND - Tape & Reel (TR) 497-4946-1-ND - Cut Tape (CT) 497-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 656 | 505-AD8532ARUZ-ND | 1,46000 € | Similar |
| NCS20082DTBR2G | onsemi | 1.600 | 488-NCS20082DTBR2GCT-ND | 0,54000 € | Similar |
| NCV20082DTBR2G | onsemi | 2.490 | 488-NCV20082DTBR2GCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28232 € | 70,58 € |
| 500 | 0,26958 € | 134,79 € |
| 1.000 | 0,25913 € | 259,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24344 € | 973,76 € |
| 8.000 | 0,23761 € | 1.900,88 € |
| 12.000 | 0,23469 € | 2.816,28 € |
| 20.000 | 0,23145 € | 4.629,00 € |
| 28.000 | 0,22956 € | 6.427,68 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

