LMV358QDGKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.500
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.575
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 887
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.574
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.148
Unit Price: 0,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.854
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 23.381
Unit Price: 1,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14882 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.038
Unit Price: 1,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.972
Unit Price: 1,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.875
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.898
Unit Price: 0,64000 €
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358QDGKRG4

DigiKey Part Number
LMV358QDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV358QDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358QDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49262 €1.231,55 €
5.0000,48096 €2.404,80 €
7.5000,47512 €3.563,40 €
12.5000,46865 €5.858,12 €
17.5000,46486 €8.135,05 €
Manufacturers Standard Package
Unit Price without VAT:0,49262 €
Unit Price with VAT:0,58622 €