
LMV358QDGKR | |
|---|---|
DigiKey Part Number | 296-17470-2-ND - Tape & Reel (TR) 296-17470-1-ND - Cut Tape (CT) 296-17470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15136 € | 37,84 € |
| 500 | 0,14386 € | 71,93 € |
| 1.000 | 0,13768 € | 137,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13115 € | 327,88 € |
| 5.000 | 0,12721 € | 636,05 € |
| 7.500 | 0,12524 € | 939,30 € |
| 12.500 | 0,12306 € | 1.538,25 € |
| 17.500 | 0,12179 € | 2.131,32 € |
| 25.000 | 0,12056 € | 3.014,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

