Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358Q1MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40307-2-ND - Tape & Reel (TR) 296-40307-1-ND - Cut Tape (CT) 296-40307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358Q1MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358Q1MM/NOPB Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV358MMTR-G1 | Diodes Incorporated | 0 | AZV358MMTR-G1DITR-ND | 0,13423 € | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,08000 € | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2.972 | BU7242SFVMCT-ND | 1,18000 € | Similar |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 0,59000 € | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 0,31884 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67530 € | 67,53 € |
| 250 | 0,63376 € | 158,44 € |
| 500 | 0,60874 € | 304,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58813 € | 588,13 € |
| 2.000 | 0,57117 € | 1.142,34 € |
| 3.000 | 0,56267 € | 1.688,01 € |
| 5.000 | 0,55326 € | 2.766,30 € |
| 7.000 | 0,54776 € | 3.834,32 € |
| 10.000 | 0,54247 € | 5.424,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |








