MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358IPWRG4 | |
|---|---|
DigiKey Part Number | 296-29790-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358IPWRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IPWRG4 Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358IPWR | Texas Instruments | 26.482 | 296-9572-1-ND | 0,34000 € | MFR Recommended |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4.835 | AD8542ARUZ-REELCT-ND | 1,33000 € | Similar |
| AZV358GTR-E1 | Diodes Incorporated | 0 | AZV358GTR-E1-ND | 0,35971 € | Similar |
| AZV358GTR-G1 | Diodes Incorporated | 0 | AZV358GTR-G1-ND | 0,15976 € | Similar |
| AZV358MMTR-G1 | Diodes Incorporated | 0 | AZV358MMTR-G1DITR-ND | 0,14644 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18436 € | 368,72 € |
| 4.000 | 0,17889 € | 715,56 € |
| 6.000 | 0,17615 € | 1.056,90 € |
| 10.000 | 0,17311 € | 1.731,10 € |
| 14.000 | 0,17134 € | 2.398,76 € |
| 20.000 | 0,16963 € | 3.392,60 € |
| 50.000 | 0,16596 € | 8.298,00 € |
| Unit Price without VAT: | 0,18436 € |
|---|---|
| Unit Price with VAT: | 0,21939 € |











