MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV324QPW | |
|---|---|
DigiKey Part Number | LMV324QPW-ND |
Manufacturer | |
Manufacturer Product Number | LMV324QPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QPW Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324QPWR | Texas Instruments | 3.808 | 296-17468-1-ND | 0,73000 € | MFR Recommended |
| LMV324MT/NOPB | Texas Instruments | 3.765 | LMV324MT/NOPB-ND | 1,87000 € | Similar |
| LMV324MTX/NOPB | Texas Instruments | 2.544 | LMV324MTX/NOPBCT-ND | 1,17000 € | Similar |
| LPV324MT/NOPB | Texas Instruments | 0 | 296-39807-5-ND | 0,87074 € | Similar |
| LPV324MTX/NOPB | Texas Instruments | 2.804 | LPV324MTX/NOPBCT-ND | 1,09000 € | Similar |








