
LMV324MT/NOPB | |
|---|---|
DigiKey Part Number | LMV324MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV324MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MT/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,37100 € | 13,71 € |
| 94 | 1,12181 € | 105,45 € |
| 188 | 1,07144 € | 201,43 € |
| 282 | 1,04621 € | 295,03 € |
| 564 | 1,00922 € | 569,20 € |
| 1.034 | 0,98226 € | 1.015,66 € |
| 2.538 | 0,94992 € | 2.410,90 € |
| 5.076 | 0,92998 € | 4.720,58 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

