
LMV324MTX/NOPB | |
|---|---|
DigiKey Part Number | LMV324MTX/NOPBTR-ND - Tape & Reel (TR) LMV324MTX/NOPBCT-ND - Cut Tape (CT) LMV324MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MTX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324PWR | Texas Instruments | 245.178 | 296-9545-1-ND | 0,27000 € | Direct |
| LMV324QPWR | Texas Instruments | 3.808 | 296-17468-1-ND | 0,73000 € | Upgrade |
| LMV324DTBR2G | onsemi | 5.051 | LMV324DTBR2GOSCT-ND | 0,44000 € | Direct |
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 3,42000 € | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1.780 | ADA4891-4ARUZ-R7CT-ND | 3,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67930 € | 67,93 € |
| 250 | 0,63752 € | 159,38 € |
| 500 | 0,61234 € | 306,17 € |
| 1.000 | 0,60295 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56970 € | 1.424,25 € |
| 5.000 | 0,55651 € | 2.782,55 € |
| 7.500 | 0,54990 € | 4.124,25 € |
| 12.500 | 0,54258 € | 6.782,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



