ISL28413FVZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.564
Unit Price: 1,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.609
Unit Price: 1,81000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51510 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.443
Unit Price: 0,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 8.477
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.315
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19469 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.583
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.380
Unit Price: 1,68000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28413FVZ-T7

DigiKey Part Number
ISL28413FVZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28413FVZ-T7
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28413FVZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
90µA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,97547 €1.950,94 €
Unit Price without VAT:0,97547 €
Unit Price with VAT:1,16081 €