Similar
Similar

BU7264FV-E2 | |
|---|---|
DigiKey Part Number | BU7264FV-E2TR-ND - Tape & Reel (TR) BU7264FV-E2CT-ND - Cut Tape (CT) BU7264FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7264FV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7264FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,71920 € | 17,98 € |
| 100 | 0,63670 € | 63,67 € |
| 250 | 0,59724 € | 149,31 € |
| 500 | 0,57346 € | 286,73 € |
| 1.000 | 0,55392 € | 553,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53327 € | 1.333,17 € |
| 5.000 | 0,52083 € | 2.604,15 € |
| 7.500 | 0,51460 € | 3.859,50 € |
| 12.500 | 0,50769 € | 6.346,12 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






