



FX23-40S-0.5SH | |
|---|---|
DigiKey Part Number | H125049-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40S-0.5SH |
Description | CONN RCPT 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,90100 € | 29,01 € |
| 25 | 2,71960 € | 67,99 € |
| 84 | 2,49655 € | 209,71 € |
| 168 | 2,37726 € | 399,38 € |
| 252 | 2,31024 € | 582,18 € |
| 504 | 2,19998 € | 1.108,79 € |
| 1.008 | 2,09503 € | 2.111,79 € |
| 2.520 | 1,96400 € | 4.949,28 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |












