



G3VM-61ER2 | |
|---|---|
DigiKey Part Number | G3VM-61ER2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61ER2 |
Description | SSR RELAY SPST-NO 4A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61ER2 Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 4 A |
Packaging Tube | On-State Resistance (Max) 60 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 8,54600 € | 85,46 € |
| 25 | 8,16120 € | 204,03 € |
| 50 | 7,88100 € | 394,05 € |
| 200 | 7,34905 € | 1.469,81 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |









