
LMV324IPWR | |
|---|---|
DigiKey Part Number | 296-9570-2-ND - Tape & Reel (TR) 296-9570-1-ND - Cut Tape (CT) 296-9570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IPWR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324MT/NOPB | Texas Instruments | 3.765 | LMV324MT/NOPB-ND | 1,87000 € | Direct |
| BU7487FV-E2 | Rohm Semiconductor | 7.443 | BU7487FV-E2CT-ND | 0,91000 € | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1.323 | LMR934FVJ-E2CT-ND | 0,69000 € | Similar |
| LMV824AIPT | STMicroelectronics | 2.380 | 497-12825-1-ND | 1,25000 € | Similar |
| LMV824AIYPT | STMicroelectronics | 2.096 | 497-LMV824AIYPTCT-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18400 € | 92,00 € |
| 1.000 | 0,17639 € | 176,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17013 € | 340,26 € |
| 4.000 | 0,16498 € | 659,92 € |
| 6.000 | 0,16240 € | 974,40 € |
| 10.000 | 0,15954 € | 1.595,40 € |
| 14.000 | 0,15787 € | 2.210,18 € |
| 20.000 | 0,15626 € | 3.125,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




