LMP7718MMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,36069 €
Datasheet

Similar


Texas Instruments
In Stock: 6.485
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 653
Unit Price: 3,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 514
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.737
Unit Price: 2,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.872
Unit Price: 2,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,35224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.908
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: 0,71000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7718MMX/NOPB

DigiKey Part Number
LMP7718MMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7718MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7718MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
88 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4In Stock
Ships from Rochester Electronics, LLC