DS485M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.248
Unit Price: 3,81239 €
Datasheet

Similar


Texas Instruments
In Stock: 3.068
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 981
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.551
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: 3,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.530
Unit Price: 3,56000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 3.742
Unit Price: 4,51000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 7.710
Unit Price: 4,51000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 681
Unit Price: 4,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.487
Unit Price: 4,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.126
Unit Price: 4,57000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 14.974
Unit Price: 4,57000 €
Datasheet

Direct


STMicroelectronics
In Stock: 13.910
Unit Price: 1,07000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 206
Unit Price: 5,93000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS485M/NOPB

DigiKey Part Number
DS485M/NOPB-ND
Manufacturer
Manufacturer Product Number
DS485M/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS485M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Texas Instruments
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (103)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65ALS1176DRTexas Instruments8.248296-9697-2-ND3,81239 €Similar
SN65ALS176DTexas Instruments3.068296-9698-5-ND2,63000 €Similar
SN65ALS176DRTexas Instruments981296-14637-1-ND1,92000 €Similar
SN65LBC176ADRTexas Instruments2.551296-26352-1-ND3,22000 €Similar
SN65LBC176AQDTexas Instruments178296-9721-5-ND3,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types