
LTC485CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC485CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC485CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC485CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC485CS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC485CS8#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM485EARZ | Analog Devices Inc. | 94 | 505-ADM485EARZ-ND | 986,91000 € | Similar |
| ADM485EARZ-REEL7 | Analog Devices Inc. | 4.389 | 505-ADM485EARZ-REEL7CT-ND | 986,91000 € | Similar |
| ISL8485CBZ-T | Renesas Electronics Corporation | 2.500 | 20-ISL8485CBZ-TCT-ND | 790,15000 € | Similar |
| ISL8485IBZ | Renesas Electronics Corporation | 15.498 | ISL8485IBZ-ND | 605,68000 € | Similar |
| ISL8485IBZ-T | Renesas Electronics Corporation | 3.660 | 20-ISL8485IBZ-TCT-ND | 605,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,14880 € | 78,72 € |
| 100 | 2,85650 € | 285,65 € |
| 250 | 2,73072 € | 682,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49107 € | 6.227,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

