
SN65ALS176D | |
|---|---|
DigiKey Part Number | 296-9698-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ALS176D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ALS176D Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 35Mbd |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ALS176DR | Texas Instruments | 981 | 296-14637-1-ND | 1,92000 € | MFR Recommended |
| ADM1485ARZ | Analog Devices Inc. | 2.817 | 505-ADM1485ARZ-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6.288 | ADM1485ARZ-REELCT-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 3,87000 € | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4.244 | 20-ISL3179EFBZ-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 75 | 1,65280 € | 123,96 € |
| 150 | 1,57940 € | 236,91 € |
| 300 | 1,51897 € | 455,69 € |
| 525 | 1,47806 € | 775,98 € |
| 1.050 | 1,43555 € | 1.507,33 € |
| 2.550 | 1,39193 € | 3.549,42 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

