
ST485CDR | |
|---|---|
DigiKey Part Number | 497-3734-2-ND - Tape & Reel (TR) 497-3734-1-ND - Cut Tape (CT) 497-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485CDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485CDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 3,57000 € | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 2,97000 € | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5.778 | 505-ADM4850ARZ-REEL7CT-ND | 2,97000 € | Similar |
| ADM485ARZ-REEL | Analog Devices Inc. | 9.736 | ADM485ARZ-REELCT-ND | 2,81000 € | Similar |
| ADM485EARZ | Analog Devices Inc. | 84 | 505-ADM485EARZ-ND | 2,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,74320 € | 18,58 € |
| 100 | 0,65790 € | 65,79 € |
| 250 | 0,61728 € | 154,32 € |
| 500 | 0,59280 € | 296,40 € |
| 1.000 | 0,58315 € | 583,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49918 € | 1.247,95 € |
| 5.000 | 0,48736 € | 2.436,80 € |
| 7.500 | 0,48143 € | 3.610,73 € |
| 12.500 | 0,47488 € | 5.936,00 € |
| 17.500 | 0,47104 € | 8.243,20 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |




