
SN65LBC176ADR | |
---|---|
DigiKey Part Number | 296-26352-2-ND - Tape & Reel (TR) 296-26352-1-ND - Cut Tape (CT) 296-26352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,13000 € | 3,13 € |
10 | 2,36200 € | 23,62 € |
25 | 2,16960 € | 54,24 € |
100 | 1,95720 € | 195,72 € |
250 | 1,85592 € | 463,98 € |
500 | 1,79488 € | 897,44 € |
1.000 | 1,74465 € | 1.744,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,69162 € | 4.229,05 € |
5.000 | 1,65965 € | 8.298,25 € |
Unit Price without VAT: | 3,13000 € |
---|---|
Unit Price with VAT: | 3,72470 € |