CSD16407Q5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.866
Unit Price: 2,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.582
Unit Price: 2,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.183
Unit Price: 1,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 785
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.365
Unit Price: 1,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.015
Unit Price: 1,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: 1,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.078
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.628
Unit Price: 3,02000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 189
Unit Price: 2,32000 €
Datasheet
N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)

CSD16407Q5C

DigiKey Part Number
296-25664-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD16407Q5C
Description
MOSFET N-CH 25V 31A/100A 8VSON
Customer Reference
Detailed Description
N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16407Q5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
2660 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes