
IRLHM620TRPBF | |
|---|---|
DigiKey Part Number | IRLHM620TRPBFTR-ND - Tape & Reel (TR) IRLHM620TRPBFCT-ND - Cut Tape (CT) IRLHM620TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHM620TRPBF |
Description | MOSFET N-CH 20V 26A/40A PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 26A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHM620TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,53980 € | 53,98 € |
| 500 | 0,42198 € | 210,99 € |
| 1.000 | 0,38409 € | 384,09 € |
| 2.000 | 0,35219 € | 704,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32537 € | 1.301,48 € |
| 8.000 | 0,30282 € | 2.422,56 € |
| 12.000 | 0,29134 € | 3.496,08 € |
| 20.000 | 0,27844 € | 5.568,80 € |
| 28.000 | 0,27647 € | 7.741,16 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


















