8-PowerTDFN Single FETs, MOSFETs

Results: 2.007
Stocking Options
Environmental Options
Media
Exclude
2.007Results
Applied FiltersRemove All

Showing
of 2.007
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 VSONP
CSD17310Q5A
MOSFET N-CH 30V 21A/100A 8VSON
Texas Instruments
5.106
In Stock
210.429
Marketplace
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,33271 €
Tape & Reel (TR)
620 : 0,42202 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 100A (Tc)
3V, 8V
5.1mOhm @ 20A, 8V
1.8V @ 250µA
11.6 nC @ 4.5 V
+10V, -8V
1560 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8 PowerTDFN
BSZ060NE2LSATMA1
MOSFET N-CH 25V 12A/40A TSDSON
Infineon Technologies
36.393
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,16770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
12A (Ta), 40A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
2V @ 250µA
9.1 nC @ 10 V
±20V
670 pF @ 12 V
-
2.1W (Ta), 26W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PG-TDSON-8-5
BSC050NE2LSATMA1
MOSFET N-CH 25V 39A/58A TDSON
Infineon Technologies
10.070
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,20447 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
39A (Ta), 58A (Tc)
4.5V, 10V
5mOhm @ 30A, 10V
2V @ 250µA
10.4 nC @ 10 V
±20V
760 pF @ 12 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-7
BSC0504NSIATMA1
MOSFET N-CH 30V 21A/72A TDSON
Infineon Technologies
7.371
In Stock
1 : 0,51000 €
Cut Tape (CT)
5.000 : 0,27011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 72A (Tc)
4.5V, 10V
3.7mOhm @ 30A, 10V
2V @ 250µA
15 nC @ 10 V
±20V
960 pF @ 15 V
-
2.5W (Ta), 30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
PG-TDSON-8-5
BSC084P03NS3GATMA1
MOSFET P-CH 30V 14.9A 8TDSON
Infineon Technologies
4.507
In Stock
1 : 0,62000 €
Cut Tape (CT)
5.000 : 0,33071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
14.9A (Ta), 78.6A (Tc)
6V, 10V
8.4mOhm @ 50A, 10V
3.1V @ 105µA
58 nC @ 10 V
±25V
4785 pF @ 15 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-5
BSC093N04LSGATMA1
MOSFET N-CH 40V 13A/49A TDSON
Infineon Technologies
38.236
In Stock
1 : 0,63000 €
Cut Tape (CT)
5.000 : 0,18525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
13A (Ta), 49A (Tc)
4.5V, 10V
9.3mOhm @ 40A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.5W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
8 PowerTDFN
BSZ063N04LS6ATMA1
MOSFET N-CH 40V 15A/40A TSDSON
Infineon Technologies
9.429
In Stock
1 : 0,64000 €
Cut Tape (CT)
5.000 : 0,37632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 40A (Tc)
4.5V, 10V
6.3mOhm @ 20A, 10V
2.3V @ 250µA
9.5 nC @ 10 V
±20V
650 pF @ 20 V
-
2.5W (Ta), 38W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
8-Power TDFN
IRFHM9331TRPBF
MOSFET P-CH 30V 11A/24A PQFN
Infineon Technologies
15.504
In Stock
1 : 0,68000 €
Cut Tape (CT)
4.000 : 0,21037 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta), 24A (Tc)
10V, 20V
10mOhm @ 11A, 20V
2.4V @ 25µA
48 nC @ 10 V
±25V
1543 pF @ 25 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PQFN (3x3)
8-PowerTDFN
DMTH8008LPSQ-13
DMTH6016LPSQ-13
MOSFET N-CHA 60V 10.6A POWERDI
Diodes Incorporated
57.628
In Stock
1 : 0,75000 €
Cut Tape (CT)
2.500 : 0,16232 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.8A (Ta), 37A (Tc)
4.5V, 10V
16mOhm @ 20A, 10V
2.5V @ 250µA
17 nC @ 10 V
±20V
864 pF @ 30 V
-
2.6W (Ta), 37.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
PG-TDSON-8-5
BSC059N04LSGATMA1
MOSFET N-CH 40V 16A/73A TDSON
Infineon Technologies
16.925
In Stock
1 : 0,75000 €
Cut Tape (CT)
5.000 : 0,24393 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta), 73A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2V @ 23µA
40 nC @ 10 V
±20V
3200 pF @ 20 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
RS1E130GNTB
RS1G120MNTB
MOSFET N-CH 40V 12A 8HSOP
Rohm Semiconductor
4.995
In Stock
1 : 0,75000 €
Cut Tape (CT)
2.500 : 0,18198 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
16.2mOhm @ 12A, 10V
2.5V @ 1mA
9.4 nC @ 10 V
±20V
570 pF @ 20 V
-
3W (Ta), 25W (Tc)
150°C (TJ)
-
-
Surface Mount
8-HSOP
8-PowerTDFN
PG-TSDSON-8
BSZ097N04LSGATMA1
MOSFET N-CH 40V 12A/40A 8TSDSON
Infineon Technologies
7.875
In Stock
1 : 0,77000 €
Cut Tape (CT)
5.000 : 0,24642 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta), 40A (Tc)
4.5V, 10V
9.7mOhm @ 20A, 10V
2V @ 14µA
24 nC @ 10 V
±20V
1900 pF @ 20 V
-
2.1W (Ta), 35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
8 PowerTDFN
BSZ097N10NS5ATMA1
MOSFET N-CH 100V 8A/40A TSDSON
Infineon Technologies
6.576
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,51697 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
8A (Ta), 40A (Tc)
6V, 10V
9.7mOhm @ 20A, 10V
3.8V @ 36µA
28 nC @ 10 V
±20V
2080 pF @ 50 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PG-TDSON-8-5
BSC340N08NS3GATMA1
MOSFET N-CH 80V 7A/23A TDSON-8-5
Infineon Technologies
72.793
In Stock
1 : 0,81000 €
Cut Tape (CT)
5.000 : 0,26186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
7A (Ta), 23A (Tc)
6V, 10V
34mOhm @ 12A, 10V
3.5V @ 12µA
9.1 nC @ 10 V
±20V
756 pF @ 40 V
-
2.5W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
CSD16323Q3
CSD16406Q3
MOSFET N-CH 25V 19A/60A 8VSON
Texas Instruments
4.146
In Stock
1 : 0,89000 €
Cut Tape (CT)
2.500 : 0,39748 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
19A (Ta), 60A (Tc)
4.5V, 10V
5.3mOhm @ 20A, 10V
2.2V @ 250µA
8.1 nC @ 4.5 V
+16V, -12V
1100 pF @ 12.5 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
PG-TSDSON-8
BSZ086P03NS3EGATMA1
MOSFET P-CH 30V 13.5A/40A TSDSON
Infineon Technologies
19.598
In Stock
1 : 0,91000 €
Cut Tape (CT)
5.000 : 0,26759 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
13.5A (Ta), 40A (Tc)
6V, 10V
8.6mOhm @ 20A, 10V
3.1V @ 105µA
57.5 nC @ 10 V
±25V
4785 pF @ 15 V
-
2.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8
8-PowerTDFN
8 PowerTDFN
BSZ034N04LSATMA1
MOSFET N-CH 40V 19A/40A TSDSON
Infineon Technologies
31.410
In Stock
1 : 0,96000 €
Cut Tape (CT)
5.000 : 0,31320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
19A (Ta), 40A (Tc)
4.5V, 10V
3.4mOhm @ 20A, 10V
2V @ 250µA
25 nC @ 10 V
±20V
1800 pF @ 20 V
-
2.1W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
8 PowerTDFN
BSZ099N06LS5ATMA1
MOSFET N-CH 60V 46A TSDSON
Infineon Technologies
9.720
In Stock
1 : 0,96000 €
Cut Tape (CT)
5.000 : 0,28950 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
46A (Tc)
4.5V, 10V
9.9mOhm @ 20A, 10V
2.3V @ 14µA
3.1 nC @ 4.5 V
±20V
1300 pF @ 30 V
-
36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
CSD16323Q3
CSD17308Q3
MOSFET N-CH 30V 14A/44A 8VSON
Texas Instruments
13.724
In Stock
1 : 0,97000 €
Cut Tape (CT)
2.500 : 0,30849 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Ta), 44A (Tc)
3V, 8V
10.3mOhm @ 10A, 8V
1.8V @ 250µA
5.1 nC @ 4.5 V
+10V, -8V
700 pF @ 15 V
-
2.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
16.293
In Stock
1 : 0,98000 €
Cut Tape (CT)
5.000 : 0,53093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Tc)
4.5V, 10V
1.21mOhm @ 60A, 10V
2V @ 60µA
80 nC @ 10 V
±16V
4832 pF @ 25 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
8 VSONP
CSD19534Q5A
MOSFET N-CH 100V 50A 8VSON
Texas Instruments
10.826
In Stock
1 : 0,99000 €
Cut Tape (CT)
2.500 : 0,34526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
6V, 10V
15.1mOhm @ 10A, 10V
3.4V @ 250µA
22 nC @ 10 V
±20V
1680 pF @ 50 V
-
3.2W (Ta), 63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8 PowerTDFN
BSZ070N08LS5ATMA1
MOSFET N-CH 80V 40A TSDSON
Infineon Technologies
7.456
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,53937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
40A (Tc)
4.5V, 10V
7mOhm @ 20A, 10V
2.3V @ 36µA
5 nC @ 4.5 V
±20V
2340 pF @ 40 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
28.490
In Stock
1 : 1,00000 €
Cut Tape (CT)
5.000 : 0,26683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
60A (Tc)
4.5V, 10V
4.02mOhm @ 30A, 10V
2V @ 14µA
20 nC @ 10 V
±16V
1179 pF @ 25 V
-
42W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
18.441
In Stock
1 : 1,01000 €
Cut Tape (CT)
5.000 : 0,62295 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
74A (Tc)
6V, 10V
7.2mOhm @ 37A, 10V
3.8V @ 36µA
29 nC @ 10 V
±20V
2100 pF @ 40 V
-
2.5W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
6.701
In Stock
1 : 1,01000 €
Cut Tape (CT)
5.000 : 0,28644 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
4.5V, 10V
3.29mOhm @ 40A, 10V
2V @ 18µA
25 nC @ 10 V
±16V
1515 pF @ 25 V
-
50W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8
8-PowerTDFN
Showing
of 2.007

8-PowerTDFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.