
BSC025N03LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC025N03LSGATMA1TR-ND - Tape & Reel (TR) BSC025N03LSGATMA1CT-ND - Cut Tape (CT) BSC025N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC025N03LSGATMA1 |
Description | MOSFET N-CH 30V 25A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17576Q5B | Texas Instruments | 3.342 | 296-43635-1-ND | 1,70000 € | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 2,06000 € | Similar |
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | 0,40160 € | Similar |
| PSMN2R5-30YL,115 | Nexperia USA Inc. | 936 | 1727-4164-1-ND | 1,37000 € | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4.604 | 559-RJK0346DPA-01#J0BCT-ND | 3,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44538 € | 2.226,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,35600 € | 13,56 € |
| 100 | 0,91590 € | 91,59 € |
| 500 | 0,72714 € | 363,57 € |
| 1.000 | 0,66643 € | 666,43 € |
| 2.000 | 0,61538 € | 1.230,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |









