

CSD16407Q5 | |
|---|---|
DigiKey Part Number | 296-24252-2-ND - Tape & Reel (TR) 296-24252-1-ND - Cut Tape (CT) 296-24252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16407Q5 |
Description | MOSFET N-CH 25V 31A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16407Q5 Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2660 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,07440 € | 107,44 € |
| 500 | 0,86444 € | 432,22 € |
| 1.000 | 0,81142 € | 811,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72394 € | 1.809,85 € |
| 5.000 | 0,67885 € | 3.394,25 € |
| 7.500 | 0,66292 € | 4.971,90 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

