MFR Recommended
Similar
Similar

CDCLVD110AVFRG4 | |
|---|---|
DigiKey Part Number | CDCLVD110AVFRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVD110AVFRG4 |
Description | IC CLK BUFFER 2:10 1.1GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.1 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD110AVFRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS | |
Output | LVDS | |
Frequency - Max | 1.1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,40053 € | 6.400,53 € |
| Unit Price without VAT: | 6,40053 € |
|---|---|
| Unit Price with VAT: | 7,61663 € |



