PI6C4853111FAEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3.206
Unit Price: 7,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 169
Unit Price: 13,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 497
Unit Price: 12,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.955
Unit Price: 9,83654 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.544
Unit Price: 14,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,38846 €
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: 8,93310 €
Datasheet

Similar


Texas Instruments
In Stock: 343
Unit Price: 44,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,79592 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,21000 €
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: 5,95000 €
Datasheet

Similar


onsemi
In Stock: 209
Unit Price: 5,79000 €
Datasheet

Similar


onsemi
In Stock: 873
Unit Price: 5,74000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 500 MHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4853111FAEX

DigiKey Part Number
PI6C4853111FAEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6C4853111FAEX
Description
IC CLK BUFFER 2:10 500MHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 500 MHz 32-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
500 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types