Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6C4853111FAE | |
|---|---|
DigiKey Part Number | PI6C4853111FAE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4853111FAE |
Description | IC CLK BUFFER 2:10 500MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 500 MHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4853111FAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 500 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |




