
10-02952 | |
|---|---|
DigiKey Part Number | 839-10-02952-ND |
Manufacturer | |
Manufacturer Product Number | 10-02952 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58240 € | 39,56 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,43460 € | 143,46 € |
| 250 | 1,34472 € | 336,18 € |
| 500 | 1,28050 € | 640,25 € |
| 1.000 | 1,21940 € | 1.219,40 € |
| 2.500 | 1,14311 € | 2.857,78 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |









