
10-03914 | |
|---|---|
DigiKey Part Number | 839-10-03914-ND |
Manufacturer | |
Manufacturer Product Number | 10-03914 |
Description | CBL ASSY 2.5MM PLG-CBL RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77700 € | 27,77 € |
| 25 | 2,60240 € | 65,06 € |
| 50 | 2,47800 € | 123,90 € |
| 100 | 2,35960 € | 235,96 € |
| 400 | 2,13970 € | 855,88 € |
| 800 | 2,03763 € | 1.630,10 € |
| 1.200 | 1,98021 € | 2.376,25 € |
| 2.800 | 1,86541 € | 5.223,15 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |











