
10-05808 | |
|---|---|
DigiKey Part Number | 839-10-05808-ND |
Manufacturer | |
Manufacturer Product Number | 10-05808 |
Description | CBL ASSY 2.5 MM PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,67560 € | 66,89 € |
| 50 | 2,54780 € | 127,39 € |
| 100 | 2,42610 € | 242,61 € |
| 300 | 2,24513 € | 673,54 € |
| 600 | 2,13798 € | 1.282,79 € |
| 1.200 | 2,03603 € | 2.443,24 € |
| 2.700 | 1,92291 € | 5.191,86 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |






