



10-02227 | |
|---|---|
DigiKey Part Number | 839-10-02227-ND |
Manufacturer | |
Manufacturer Product Number | 10-02227 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,78000 € | 27,80 € |
| 25 | 2,60600 € | 65,15 € |
| 50 | 2,48120 € | 124,06 € |
| 120 | 2,33258 € | 279,91 € |
| 360 | 2,15858 € | 777,09 € |
| 600 | 2,08220 € | 1.249,32 € |
| 1.080 | 1,99765 € | 2.157,46 € |
| 2.520 | 1,88184 € | 4.742,24 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |











